FSTN924

Heilind Number:PANFSTN924
Manufacturer:Panduit
Manufacturer Number:FSTN924
Datasheet:Product Bulletin
ECAD Model:
3D Model

Description:

9um OS2 24 Fiber Outside Plant Non-Armored Cable, Non-Rated, 250um Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSTN924
Maximum Operating Temperature:70 °C, 158 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Outside Plant Cable/Unarmored
Fiber Type:OS2
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Outside Plant All-Dielectric Cable
Cable Color:Black
SKU:PANFSTN924

Detailed Description

Upgrade your network infrastructure with our high-performance Outside Plant All-Dielectric Fiber Optic Cable. Designed for seamless indoor and outdoor use, this versatile cable ensures reliable connectivity in any environment. With a durable construction and black color, it blends seamlessly into any setting while offering superior protection against the elements. Operating efficiently in temperatures ranging from -40°C to 70°C (-40°F to 158°F), it guarantees optimal performance even in extreme conditions. Trust in the quality of our OS2 fiber type, providing enhanced signal transmission for your critical data. Elevate your wire management with this essential component, perfect for Ethernet and fiber optic applications.