FSWN612

Heilind Number:PANFSWN612
Manufacturer:Panduit
Manufacturer Number:FSWN612
Datasheet:Drawing
ECAD Model:
3D Model

Description:

62.5um OM1 12 Fiber Outside Plant Armored (Single Armor, Single Jacket) Cable, Non-Rated, 250um Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSWN612
Maximum Operating Temperature:70 °C, 158 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Outside Plant Cable/Armored
Fiber Type:OM1
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Outside Plant Armored Cable
Cable Color:Black
SKU:PANFSWN612

Detailed Description

Enhance your network connectivity with our durable Outside Plant Armored Fiber Optic Cable. Designed for both indoor and outdoor use, this black cable ensures reliable performance in a wide range of environments. With a maximum operating temperature of 70°C (158°F) and a minimum operating temperature of -40°C (-40°F), it is ideal for harsh conditions. Constructed with OM1 fiber type, it guarantees high-speed data transmission. Upgrade your wire management system with this essential component for seamless Ethernet and fiber optic connectivity.