Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | G1.5X1.5LG6 |
Color: | LIGHT GRAY |
Mount Type: | Mounting Holes |
Overall Width: | 1.75 in, 44.4 mm |
Overall Height: | 1.62 in, 41.1 mm |
Overall Length: | 1.8 m, 6 ft |
Material: | Lead-Free PVC |
Slot Width: | .31 in, 7.9 mm |
Height: | 1.62 in, 41.1 mm |
Width: | 1.75 in, 44.4 mm |
Product Type: | Wide Slot Wiring Duct |
SKU: | PANG1.5X1.5LG6 |
Supplier Product: | Wiring Duct |
Wiring Duct Type: | G |
Standards Met: | RoHS Compliant, UL Recognized, CE Compliant |
Cover Part Number: | C1.5LG6 |
Flammability Rating: | UL94 V-0 |
Measurement System: | Metric |
Application: | (1) Type C Wiring Duct Cover with Protective Film Reduces Scrap and Labor Costs by Protecting the Surface during Storage, Handling, and Installation |
Sub Brand: | Panduct® |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |