Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | C1.5LG6 |
Color: | LIGHT GRAY |
Overall Width: | 1.75 in, 44.5 mm |
Overall Height: | .35 in, 8.9 mm |
Overall Length: | 1.8 m, 6 ft |
Material: | PVC |
Height: | .35 in, 8.9 mm |
Width: | 1.75 in, 44.5 mm |
Product: | Wiring Duct Covers |
Compatible Duct Width: | 1.5 in, 38.1 mm |
SKU: | PANC1.5LG6 |
Application: | Cover for Wiring Duct |
Standards Met: | UL Recognised; CSA Certified; Flammability Ratings: UL94 V-0; CE Compliant; RoHS Compliant |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |