G1.5X2WH6-A

Panduct® type G wide slot wiring duct, 1.5 W x 2 H, 6' length, PVC, adhesive, white.

Enhance cable organization with our Panduct® type G wide slot wiring duct. Crafted from durable lead-free PVC in a crisp white hue, this 1.5-inch wide by 2-inch high duct offers a sleek solution for managing wiring setups. With a convenient 6-foot length and adhesive backing for easy installation, it's perfect for a variety of applications. Featuring .31-inch wide slots for effortless cable insertion, it ensures tidy and efficient routing. Ideal for use in wire and cable management, this product is a must-have for streamlined installations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit G1.5X2WH6-A
Color:White
Mount Type:Mounting Holes with Adhesive
Overall Width:1.75 in, 44.4 mm
Overall Height:2.12 in, 53.8 mm
Overall Length:1.8 m, 6 ft
Material:Lead-Free PVC
Slot Width:.31 in, 7.9 mm
Height:2.12 in, 53.8 mm
Width:1.75 in, 44.4 mm
Product Type:Wide Slot Wiring Duct
SKU:PANG1.5X2WH6-A
Supplier Product:Wiring Duct
Application:(1) Type C Wiring Duct Cover with Protective Film Reduces Scrap and Labor Costs by Protecting the Surface during Storage, Handling, and Installation
Wiring Duct Type:G
Standards Met:RoHS Compliant, UL Recognized, CE Compliant
Sub Brand:Panduct®
Cover Part Number:C1.5WH6
Measurement System:Metric

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: