G1X1.5BL6

Panduct® type G wide slot wiring duct, 1 W x 1.5 H, 6' length, PVC, black.

Enhance cable organization with our Panduct® type G wide slot wiring duct. Designed for efficient cable routing, this duct features a spacious 1 W x 1.5 H construction in a sleek black PVC material. With a convenient 6' length and mounting holes for easy installation, it's perfect for industrial and commercial settings. RoHS compliant and crafted from lead-free PVC, it prioritizes both performance and environmental responsibility. Upgrade your wire management system with this durable and versatile solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit G1X1.5BL6
Color:Black
Mount Type:Mounting Holes
Overall Width:1.25 in, 31.8 mm
Overall Height:1.62 in, 41.1 mm
Overall Length:6 ft, 1.8 m
Material:Lead-Free PVC
Slot Width:.31 in, 7.9 mm
Height:1.62 in, 41.1 mm
Width:1.25 in, 31.8 mm
Product Type:Wide Slot Wiring Duct
SKU:PANG1X1.5BL6
Supplier Product:Wiring Duct
Measurement System:Metric
Sub Brand:Panduct®
Application:(1) Type C Wiring Duct Cover with Protective Film Reduces Scrap and Labor Costs by Protecting the Surface during Storage, Handling, and Installation
Standards Met:RoHS Compliant, UL Recognized, CE Compliant
Cover Part Number:C1IB6
Wiring Duct Type:G
Flammability Rating:UL94 V-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: