G1X1.5LG6

Panduct® type G wide slot wiring duct, 1 W x 1.5 H, 6' length, PVC, light gray.

Enhance your cable management system with our Panduct® type G wide slot wiring duct. This PVC duct features a 1-inch width and 1.5-inch height, providing ample space for organizing cables. Its 6-foot length allows for versatile installation, and the light gray color seamlessly blends into any environment. With mounting holes for easy setup, this lead-free PVC duct is both convenient and environmentally friendly. The .31-inch slot width accommodates various cable sizes, while its durable construction ensures long-lasting performance. RoHS compliant, this wiring duct is a reliable solution for maintaining organized and efficient wiring setups.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit G1X1.5LG6
Color:Light Gray
Mount Type:Mounting Holes
Overall Width:1.25 in, 31.8 mm
Overall Height:1.62 in, 41.1 mm
Overall Length:1.8 m, 6 ft
Material:Lead-Free PVC
Slot Width:.31 in, 7.9 mm
Height:1.62 in, 41.1 mm
Width:1.25 in, 31.8 mm
Product Type:Wide Slot Wiring Duct
SKU:PANG1X1.5LG6
Supplier Product:Wiring Duct
Sub Brand:Panduct®
Standards Met:RoHS Compliant, UL Recognized, CE Compliant
Wiring Duct Type:G
Flammability Rating:UL94 V-0
Cover Part Number:C1LG6
Application:(1) Type C Wiring Duct Cover with Protective Film Reduces Scrap and Labor Costs by Protecting the Surface during Storage, Handling, and Installation
Measurement System:Metric

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: