G1X2BL6

Panduct® type G wide slot wiring duct, 1 W x 2 H, 6' length, PVC, black.

Enhance cable organization with our Panduct® type G wide slot wiring duct in sleek black PVC construction. Measuring 1 inch in width and 2 inches in height, this duct comes in a convenient 6-foot length, perfect for various installations. Featuring mounting holes for easy setup, it offers efficient cable routing while ensuring a tidy workspace. With a slot width of .31 inches, it accommodates cables of different sizes, promoting seamless organization. Manufactured with lead-free PVC, it prioritizes environmental sustainability. RoHS compliant, it meets international standards for hazardous substance restrictions. Ideal for wire and cable management, this wide slot wiring duct is a reliable solution for your organizational needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit G1X2BL6
Color:Black
Mount Type:Mounting Holes
Overall Width:1.25 in, 31.8 mm
Overall Height:2.12 in, 53.8 mm
Overall Length:1.8 m, 6 ft
Material:Lead-Free PVC
Slot Width:.31 in, 7.9 mm
Height:2.12 in, 53.8 mm
Width:1.25 in, 31.8 mm
Product Type:Wide Slot Wiring Duct
SKU:PANG1X2BL6
Supplier Product:Wiring Duct
Flammability Rating:UL94 V-0
Standards Met:RoHS Compliant, UL Recognized, CE Compliant
Sub Brand:Panduct®
Application:(1) Type C Wiring Duct Cover with Protective Film Reduces Scrap and Labor Costs by Protecting the Surface during Storage, Handling, and Installation
Measurement System:Metric
Wiring Duct Type:G
Cover Part Number:C1BL6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: