G1X3BL6

Panduct® type G wide slot wiring duct, 1 W x 3 H, 6' length, PVC, black.

Enhance cable organization with our Panduct® type G wide slot wiring duct in a sleek black finish. Measuring 1 inch in width and 3 inches in height, this durable PVC duct spans 6 feet in length, providing ample space for efficient wire management. Featuring mounting holes with adhesive backing, installation is a breeze. The lead-free PVC construction ensures environmental responsibility, while the wide slot design offers versatility for various cable sizes. With RoHS compliance, this product guarantees high quality and performance, making it an essential component for any wiring project. Keep cables neat and tidy with this reliable wide slot wiring duct.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit G1X3BL6
Color:Black
Mount Type:Mounting Holes with Adhesive
Overall Width:1.25 in, 31.8 mm
Overall Height:3.12 in, 79.2 mm
Overall Length:1.8 m, 6 ft
Material:Lead-Free PVC
Slot Width:.31 in, 7.9 mm
Height:3.12 in, 79.2 mm
Width:1.25 in, 31.8 mm
Product Type:Wide Slot Wiring Duct
SKU:PANG1X3BL6
Supplier Product:Wiring Duct
Wiring Duct Type:G
Cover Part Number:C1BL6
Measurement System:Metric
Flammability Rating:UL94 V-0
Application:(1) Type C Wiring Duct Cover with Protective Film Reduces Scrap and Labor Costs by Protecting the Surface during Storage, Handling, and Installation
Standards Met:RoHS Compliant, UL Recognized, CE Compliant
Sub Brand:Panduct®

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: