G1X4LG6

The Panduct® type G wide slot wiring duct has a nominal duct size of 1W x 4H (25.4mm x 101.6mm) and is 6' long. It is light gray and made of PVC.

Enhance cable organization with our Panduct® type G wide slot wiring duct. Designed for efficient wire management, this duct features a 1W x 4H (25.4mm x 101.6mm) size, perfect for accommodating various cables. Crafted from durable PVC in a sleek light gray hue, it seamlessly integrates into any workspace. With a length of 6 feet, it offers ample space for routing cables. The mounting holes provide easy installation, while the lead-free PVC material ensures eco-friendly compliance. Ideal for commercial or residential settings, this wiring duct is a must-have for tidy and secure cable management.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit G1X4LG6
Color:Light Gray
Mount Type:Mounting Holes
Overall Width:1.25 in, 31.8 mm
Overall Height:104.1 mm, 4.1 in
Overall Length:1.8 m, 6 ft
Material:Lead-Free PVC
Slot Width:.31 in, 7.9 mm
Height:104.1 mm, 4.1 in
Width:1.25 in, 31.8 mm
Product Type:Wide Slot Wiring Duct
SKU:PANG1X4LG6
Supplier Product:Wiring Duct
Application:(1) Type C Wiring Duct Cover with Protective Film Reduces Scrap and Labor Costs by Protecting the Surface during Storage, Handling, and Installation
Flammability Rating:UL94 V-0
Standards Met:RoHS Compliant, UL Recognized, CE Compliant
Measurement System:Metric
Sub Brand:Panduct®
Wiring Duct Type:G
Cover Part Number:C1LG6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: