G2X1BL6

Panduct® type G wide slot wiring duct, 2 W x 1 H, 6' length, PVC, black.

Easily organize cables with our Panduct® type G wide slot wiring duct in black. Measuring 2 inches in width and 1 inch in height, this 6-foot-long duct is perfect for managing wires in various settings. Made of lead-free PVC, it ensures durability and safety. The wide slot design allows for easy cable insertion, and with mounting holes for secure installation, it's ideal for professional wire management. RoHS compliant, this product meets international standards for environmental responsibility. Perfect for keeping cables tidy and secure, our wide slot wiring duct is a must-have for any wiring project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit G2X1BL6
Color:Black
Mount Type:Mounting Holes
Overall Width:2.25 in, 57.2 mm
Overall Height:1.12 in, 28.4 mm
Overall Length:1.8 m, 6 ft
Material:Lead-Free PVC
Slot Width:.31 in, 7.9 mm
Height:1.12 in, 28.4 mm
Width:2.25 in, 57.2 mm
Product Type:Wide Slot Wiring Duct
SKU:PANG2X1BL6
Supplier Product:Wiring Duct
Flammability Rating:UL94 V-0
Sub Brand:Panduct®
Cover Part Number:C2BL6
Wiring Duct Type:G
Standards Met:RoHS Compliant, UL Recognized, CE Compliant
Measurement System:Metric
Application:(1) Type C Wiring Duct Cover with Protective Film Reduces Scrap and Labor Costs by Protecting the Surface during Storage, Handling, and Installation

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: