G4X2LG6

Panduct® type G wide slot wiring duct, 4 W x 2 H, 6' length, PVC, light gray.

Enhance cable organization with our Panduct® type G wide slot wiring duct in light gray. Measuring 4 inches in width by 2 inches in height, this 6-foot length duct is perfect for neatly routing cables. Made of lead-free PVC and RoHS compliant, it's both durable and environmentally friendly. Featuring mounting holes for easy installation, it offers a .31-inch slot width for efficient cable management. Ideal for various applications, this wide slot wiring duct ensures a tidy and secure wiring setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit G4X2LG6
Color:Light Gray1
Mount Type:Mounting Holes
Overall Width:4.25 in, 108 mm
Overall Height:2.12 in, 53.8 mm
Overall Length:6 ft, 1.8 m
Material:Lead-Free PVC
Slot Width:.31 in, 7.9 mm
Height:2.12 in, 53.8 mm
Width:108 mm, 4.25 in
Product Type:Wide Slot Wiring Duct
SKU:PANG4X2LG6
Supplier Product:Wiring Duct
Measurement System:Metric
Application:(1) Type C Wiring Duct Cover with Protective Film Reduces Scrap and Labor Costs by Protecting the Surface during Storage, Handling, and Installation
Flammability Rating:UL94 V-0
Sub Brand:Panduct®
Cover Part Number:C4LG6
Standards Met:RoHS Compliant, UL Recognized, CE Compliant
Wiring Duct Type:G

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: