| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit GB4B0624TPI-1 |
| Overall Width: | 4 in, 101.6 mm |
| Overall Height: | 2.75 in, 69.9 mm |
| Material: | Copper |
| Finish: | Tin Plated |
| Product: | Grounding Busbars |
| Product Type: | Telecommunications Grounding Busbars |
| SKU: | PANGB4B0624TPI-1 |
GB4B0624TPI-1
Specifications
Detailed Description
Enhance connectivity and ensure reliable grounding with our Telecommunications Grounding Busbars. Crafted from high-quality copper and finished with tin plating, these busbars offer exceptional durability and corrosion resistance. Measuring at 101.6 mm in width and 69.9 mm in height, they provide ample surface area for efficient grounding in telecommunications applications. Trust in our supplier-approved Grounding Busbars to meet your connectivity needs with uncompromising performance and quality. Elevate your setup and maintain optimal functionality with these essential power connectors.

