H000X064H2C

The portable printer continuous heat shrink labels in yellow are made of military-grade polyolefin. They measure 0.38" (9.7mm) diameter, 6' (1.8m) length, and 0.64" (16.3mm) width and have a wire range of 12-6 AWG. The fast-loading P1

Stay organized with our Portable Printer Continuous Heat Shrink Labels in vibrant yellow. Crafted from durable military-grade polyolefin, these labels are designed for longevity and reliability. Measuring at 0.38" in diameter, 6' in length, and 0.64" in width, they are suitable for various cable sizes, ranging from 12-6 AWG. The fast-loading P1 feature ensures easy application, while the heat shrinkable polyolefin material guarantees a secure fit. With a minimum cable diameter of 3.3 mm and non-RoHS compliance, these labels are ideal for a wide range of labeling needs in industrial or commercial settings. Stay compliant and organized with these high-quality shrink labels.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit H000X064H2C
Color:Yellow
Material:Heat Shrinkable Polyolefin
Minimum Cable Diameter:3.3 mm
SKU:PANH000X064H2C
Supplier Product:Portable Printer Heat Shrink Labels

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: