H050X044H2T
The thermal transfer military grade heat-shrink label in yellow is single sided with a 1/4" (6.35mm) diameter and made of 3:1 flattened polyolefin. It is .5" (12.7mm) wide and .44" (11.2mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 4 label(s) per row and 2000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable.
Enhance wire and cable identification with our military-grade heat-shrink label in vibrant yellow. This single-sided label, crafted from 3:1 flattened polyolefin, boasts a 1/4" diameter and measures .5" in width by .44" in height. Designed for durability, it can withstand temperatures ranging from -55°C to 135°C (-67°F to 275°F). With 4 labels per row and 2000 labels per roll, it's perfect for efficient labeling tasks. Easily printable using thermal transfer or dot matrix methods, this sleeve ensures crisp, clear legends for quick and accurate identification, making it an essential tool for various applications. RoHS compliant.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit H050X044H2T |
Color: | Yellow |
Maximum Operating Temperature: | 135 °C, 275 °F |
Minimum Operating Temperature: | -55 °C, -67 °F |
Overall Width: | 5 in, 12.7 mm |
Overall Height: | .44 in, 11.2 mm |
Overall Length: | 0 in, 0 mm |
Material: | Polyolefin |
Sleeve Diameter: | .25 in, 6.4 mm |
Compatible Wire Size: | 18 AWG |
SKU: | PANH050X044H2T |
Supplier Product: | Desktop Printer Heat Shrink Labels |
Number of Labels per Row: | 4 |
Number of Labels: | 2000 |
Number of Sides: | 1 |
Resistance Properties: | Military Grade |
Flammability Rating: | VW-1 |
Standards Met: | (1) Meets UL Standard 224 for flammability and AMS-DTL-23053/5C (Class 1 and Class 3)(2) Will meet MIL-M-81531, MIL-STD202F, and MIL-STD-883E when printed with RMH4BL or RHH4BL-S ribbons (3) RoHS Compliant |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/20/2023 | PAN-PCN-20230308-1 - Paper Liner Change. Military Grade Single-Sided Heat Shrink Label Rolls, for use with TDP Thermal Transfer Desktop Printers, with 025, 034, and 044 diameter sizes, and H050, H100, and H200 widths will be updated to include a paper liner material in place of the current polyester liner material. The change will improve the ease of use for tearing off the liner to remove the heat shrink labels from a printer. The change has a slight difference in appearance, but no difference in form, fit, or functionality, compared to the previous design. | Download |
08/01/2022 | PAN-PCN-20220725-1 - Product Change. Military Grade Single-Sided Heat Shrink Label Rolls, for use with TDP Thermal Transfer Desktop Printers, with 025, 034, and 044 diameter sizes, will be updated to include a paper liner material in place of the current polyester liner material. The change will improve the ease of use for tearing off the liner to remove the heat shrink labels from a printer. The change has a slight difference in appearance, but no difference in form, fit, or functionality, compared to the previous design. | Download |