H050X064H1T-B
The thermal transfer military grade heat-shrink label in white is single sided with a 3/8" (9.525mm) diameter and made of 3:1 flattened polyolefin. It is .5" (12.7mm) wide and .64" (16.3mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 4 label(s) per row and 10000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable.
Easily identify wires and cables with our military-grade heat-shrink labels in white. These single-sided labels, made of 3:1 flattened polyolefin, offer durability and reliability in harsh environments. With a 3/8" diameter and 4 labels per row, they provide clear and crisp legends for quick and easy labeling. Suitable for thermal transfer and dot matrix printing, these sleeves are a convenient solution for all your labeling needs. Operating temperature ranges from -55°C to 135°C, making them ideal for a variety of applications. Each roll contains 10,000 labels, ensuring long-lasting supply for your labeling requirements. Carry out your labeling tasks efficiently with these high-quality heat-shrink labels.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit H050X064H1T-B |
Color: | White |
Maximum Operating Temperature: | 135 °C, 275 °F |
Minimum Operating Temperature: | -55 °C, -67 °F |
Overall Width: | 5 in, 12.7 mm |
Overall Height: | .64 in, 16.3 mm |
Overall Length: | 0 in, 0 mm |
Material: | Polyolefin |
Sleeve Diameter: | .38 in, 9.5 mm |
Compatible Wire Size: | 18 AWG |
SKU: | PANH050X064H1T-B |
Supplier Product: | Desktop Printer Heat Shrink Labels |
Flammability Rating: | VW-1 |
Standards Met: | (1) Meets UL Standard 224 for flammability and AMS-DTL-23053/5C (Class 1 and Class 3)(2) Will meet MIL-M-81531, MIL-STD202F, and MIL-STD-883E when printed with RMH4BL or RHH4BL-S ribbons (3) RoHS Compliant |
Number of Labels per Row: | 4 |
Resistance Properties: | Military Grade |
Number of Sides: | 1 |
Number of Labels: | 10000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/26/2024 | PAN-PCN-20240226-1 - Product Improvement. Military Grade Single-Sided Heat Shrink Label Rolls, for use with TDP Thermal Transfer Desktop Printers, with 064, 084, and 240 diameter sizes, and H050, H100, and H200 widths will be updated to include a paper liner material in place of the current polyester liner material. The change will improve the ease of use for tearing off the liner to remove the heat shrink labels from a printer. The change has a slight difference in appearance, but no difference in form, fit, or functionality, compared to the previous design. This change affects part numbers within the following families: H***X064H*T H***X084H*T H200X240H*T H***X064H*T-B | Download |