H050X064H1T

The thermal transfer military grade heat-shrink label in white is single sided with a 3/8" (9.525mm) diameter and made of 3:1 flattened polyolefin. It is .5" (12.7mm) wide and .64" (16.3mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 4 label(s) per row and 2000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable.

Enhance wire and cable identification with our military-grade heat-shrink labels in crisp white. Crafted from durable 3:1 flattened polyolefin, these single-sided labels feature a 3/8" diameter, perfect for 18 AWG wires. With a width of .5" and height of .64", each label offers clear legends for quick and easy readability. Operating flawlessly in temperatures ranging from -55°C to 135°C (-67°F to 275°F), these labels ensure long-lasting performance. Each roll contains 2000 labels, mounted on a plastic carrier for convenient use in thermal transfer and dot matrix printing. RoHS compliant and made of Super-Tack Polyester, they guarantee reliable wire and cable marking in various applications. Upgrade your labeling process with these high-quality heat-shrink labels.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit H050X064H1T
Color:White
Maximum Operating Temperature:135 °C, 275 °F
Minimum Operating Temperature:-55 °C, -67 °F
Overall Width:5 in, 12.7 mm
Overall Height:.64 in, 16.3 mm
Overall Length:0 in, 0 mm
Material:Super-Tack Polyester
Sleeve Diameter:.38 in, 9.5 mm
Compatible Wire Size:18 AWG
SKU:PANH050X064H1T
Supplier Product:Desktop Printer Heat Shrink Labels
Flammability Rating:VW-1
Number of Labels:2000
Standards Met:UL969, cUL C22.2, DIN 40050-9
Resistance Properties:Military Grade
Number of Labels per Row:4
Number of Sides:1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/26/2024PAN-PCN-20240226-1 - Product Improvement. Military Grade Single-Sided Heat Shrink Label Rolls, for use with TDP Thermal Transfer Desktop Printers, with 064, 084, and 240 diameter sizes, and H050, H100, and H200 widths will be updated to include a paper liner material in place of the current polyester liner material. The change will improve the ease of use for tearing off the liner to remove the heat shrink labels from a printer. The change has a slight difference in appearance, but no difference in form, fit, or functionality, compared to the previous design. This change affects part numbers within the following families:
H***X064H*T H***X084H*T H200X240H*T
H***X064H*T-B
Download