H075X034H1T-B

The thermal transfer military grade heat-shrink label in white is single sided with a 3/16" (4.76mm) diameter and made of 3:1 flattened polyolefin. It is .75" (19.1mm) wide and .34" (8.6mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 2 label(s) per row and 5000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable.

Easily identify wires and cables with our military-grade heat-shrink labels in white. Made of durable 3:1 flattened polyolefin, these single-sided labels feature a 3/16" diameter and measure .75" wide by .34" high. With 2 labels per row and 5000 labels per roll, they offer clear, reliable marking for efficient organization. Designed for thermal transfer and dot matrix printing, these sleeves ensure crisp, readable legends. Operating between -55°C and 135°C, they provide long-lasting durability in various environments. Perfect for quick and easy label production, these heat-shrink sleeves offer superior quality for all your identification needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit H075X034H1T-B
Color:White
Maximum Operating Temperature:135 °C, 275 °F
Minimum Operating Temperature:-55 °C, -67 °F
Overall Width:.75 in, 19 mm
Overall Height:.34 in, 8.6 mm
Overall Length:0 in, 0 mm
Material:Polyolefin
Sleeve Diameter:.19 in, 4.7 mm
Compatible Wire Size:18 AWG
SKU:PANH075X034H1T-B
Supplier Product:Desktop Printer Heat Shrink Labels
Flammability Rating:VW-1
Number of Sides:1
Resistance Properties:Military Grade
Number of Labels per Row:2
Standards Met:(1) Meets UL Standard 224 for flammability and AMS-DTL-23053/5C (Class 1 and Class 3)(2) Will meet MIL-M-81531, MIL-STD202F, and MIL-STD-883E when printed with RMH4BL or RHH4BL-S ribbons (3) RoHS Compliant
Number of Labels:5000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: