H075X034H1T

The thermal transfer military grade heat-shrink label in white is single sided with a 3/16" (4.76mm) diameter and made of 3:1 flattened polyolefin. It is .75" (19.1mm) wide and .34" (8.6mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 2 label(s) per row and 1000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable.

Enhance wire and cable identification with our military-grade heat-shrink label in classic white. This single-sided label boasts a 3/16" diameter, crafted from durable 3:1 flattened polyolefin for lasting performance. Measuring .75" in width and .34" in height, it offers clear and reliable marking. Ideal for harsh environments, it can withstand temperatures ranging from -55°C to 135°C. With 2 labels per row and 1000 labels per roll, it ensures efficient labeling. The Super-Tack Polyester material guarantees a secure fit, while compatibility with 18 AWG wires adds versatility. RoHS compliant and featuring superior readability, this label is a must-have for streamlined labeling processes. Elevate your wire and cable organization with this essential tool.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit H075X034H1T
Color:White
Maximum Operating Temperature:135 °C, 275 °F
Minimum Operating Temperature:-55 °C, -67 °F
Overall Width:.75 in, 19 mm
Overall Height:.34 in, 8.6 mm
Overall Length:0 in, 0 mm
Material:Super-Tack Polyester
Sleeve Diameter:.19 in, 4.7 mm
Compatible Wire Size:18 AWG
SKU:PANH075X034H1T
Supplier Product:Desktop Printer Heat Shrink Labels
Number of Labels per Row:2
Standards Met:UL969, cUL C22.2, DIN 40050-9
Resistance Properties:Military Grade
Number of Labels:1000
Flammability Rating:VW-1
Number of Sides:1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/01/2022PAN-PCN-20220725-1 - Product Change. Military Grade Single-Sided Heat Shrink Label Rolls, for use with TDP Thermal Transfer Desktop Printers, with 025, 034, and 044 diameter sizes, will be updated to include a paper liner material in place of the current polyester liner material. The change will improve the ease of use for tearing off the liner to remove the heat shrink labels from a printer. The change has a slight difference in appearance, but no difference in form, fit, or functionality, compared to the previous design.
Download