| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H100X025H1C |
| Color: | White |
| Material: | Heat Shrinkable Polyolefin |
| Minimum Cable Diameter: | 1 mm |
| SKU: | PANH100X025H1C |
H100X025H1C
| Heilind Number: | PANH100X025H1C |
| Manufacturer: | Panduit |
| Manufacturer Number: | H100X025H1C |
| Datasheet: | Technical Reference |
| ECAD Model: |
Description:
The portable printer die-cut heat shrink labels in white are made of military-grade polyolefin. They measure 0.13" (3.1mm) diameter, 1" (25.4mm) length, and 0.25" (6.4mm) width and have a wire range of 22“18 AWG. The fast-loading P1 label cassette includes both label material and ribbon for easy label changing. There are 100 labels per cassette.
More >>Specifications
Detailed Description
Easily customize wire and cable markings with our Portable Printer Die-Cut Heat Shrink Labels. Crafted from durable military-grade polyolefin, these white labels offer long-lasting performance. With a 0.13" diameter, 1" length, and 0.25" width, they are suitable for various cable sizes, ranging from 22-18 AWG. The fast-loading P1 design ensures efficient application, making them ideal for labeling tasks in a wide range of settings. These RoHS-compliant labels provide a reliable solution for organizing and identifying cables with precision.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit H100X044H1C | The portable printer die-cut heat shrink labels in white are made of military-grade polyolefin. They measure 0.25" (6.4mm) diameter, 1" (25.4mm) length, and 0.44" (11.2mm) width and have a wire range of 16“10 AWG. The fast-loading P1 label cassette includes both label material and ribbon for easy label changing. There are 100 labels per cassette. | ![]() |


