| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H100X025H2T |
| Color: | Yellow |
| Maximum Operating Temperature: | 135 °C, 275 °F |
| Minimum Operating Temperature: | -55 °C, -67 °F |
| Overall Width: | 1 in, 25.4 mm |
| Overall Height: | .25 in, 6.4 mm |
| Overall Length: | 0 in, 0 mm |
| Material: | Polyolefin |
| Sleeve Diameter: | .13 in, 3.3 mm |
| Compatible Wire Size: | 18 AWG |
| SKU: | PANH100X025H2T |
H100X025H2T
| Heilind Number: | PANH100X025H2T |
| Manufacturer: | Panduit |
| Manufacturer Number: | H100X025H2T |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The thermal transfer military grade heat-shrink label in yellow is single sided with a 1/8" (3.175mm) diameter and made of 3:1 flattened polyolefin. It is 1" (25.4mm) wide and .25" (6.4mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 2 label(s) per row and 1000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable.
More >>Specifications
Detailed Description
Easily identify wires and cables with our thermal transfer military grade heat-shrink labels in vibrant yellow. Made of durable 3:1 flattened polyolefin, these single-sided labels offer superior readability with clear legends. With a 1/8" diameter, they provide a secure fit for 18 AWG wires. Operating seamlessly in temperatures ranging from -55°C to 135°C (-67°F to 275°F), these labels ensure reliable performance in various environments. Each 1" wide by .25" high label features two labels per row, totaling 1000 labels per roll, making them ideal for efficient label production. Mounted on a plastic carrier, these sleeves are compatible with thermal transfer and dot matrix printers, simplifying the labeling process. Stay organized and compliant with these RoHS-certified labels that meet military-grade standards.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/20/2023 | PAN-PCN-20230308-1 - Paper Liner Change. Military Grade Single-Sided Heat Shrink Label Rolls, for use with TDP Thermal Transfer Desktop Printers, with 025, 034, and 044 diameter sizes, and H050, H100, and H200 widths will be updated to include a paper liner material in place of the current polyester liner material. The change will improve the ease of use for tearing off the liner to remove the heat shrink labels from a printer. The change has a slight difference in appearance, but no difference in form, fit, or functionality, compared to the previous design. | Download | |||
| 08/01/2022 | PAN-PCN-20220725-1 - Product Change. Military Grade Single-Sided Heat Shrink Label Rolls, for use with TDP Thermal Transfer Desktop Printers, with 025, 034, and 044 diameter sizes, will be updated to include a paper liner material in place of the current polyester liner material. The change will improve the ease of use for tearing off the liner to remove the heat shrink labels from a printer. The change has a slight difference in appearance, but no difference in form, fit, or functionality, compared to the previous design. | Download | |||

