| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H100X064H2T-2 |
| Color: | White |
| Maximum Operating Temperature: | 135 °C, 275 °F |
| Minimum Operating Temperature: | -55 °C, -67 °F |
| Overall Width: | 1 in, 25.4 mm |
| Overall Height: | .64 in, 16.3 mm |
| Overall Length: | 0 in, 0 mm |
| Material: | Polyolefin |
| Sleeve Diameter: | .38 in, 9.5 mm |
| Compatible Wire Size: | 18 AWG |
| SKU: | PANH100X064H2T-2 |
H100X064H2T-2
| Heilind Number: | PANH100X064H2T-2 |
| Manufacturer: | Panduit |
| Manufacturer Number: | H100X064H2T-2 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The thermal transfer military grade heat-shrink label in yellow is 2-sided with a 3/8" (9.525mm) diameter and made of 3:1 flattened polyolefin. It is 1" (25.4mm) wide and .64" (16.3mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 2 label(s) per row and 1000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable.
More >>Specifications
Detailed Description
Enhance wire and cable identification with our military-grade heat-shrink label in striking yellow. Featuring a 3/8" diameter and 3:1 flattened polyolefin construction, this dual-sided sleeve ensures lasting durability in extreme environments. With a generous width of 1" and a height of .64", it offers ample space for clear and legible labeling. Each roll contains 1000 labels, each with 2 labels per row, mounted on a convenient plastic carrier for efficient application. Engineered for thermal transfer and dot matrix printing, these sleeves guarantee crisp, readable legends, perfect for quick and precise labeling. Suitable for 18 AWG wires, they withstand temperatures ranging from -55°C to 135°C, making them ideal for a wide range of industrial applications. Upgrade your cable management with this high-quality solution for easy and reliable wire identification.

