| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H100X084H2T |
| Color: | Yellow |
| Maximum Operating Temperature: | 135 °C, 275 °F |
| Minimum Operating Temperature: | -55 °C, -67 °F |
| Overall Width: | 1 in, 25.4 mm |
| Overall Height: | .84 in, 21.3 mm |
| Overall Length: | .84 in, 21.3 mm |
| Material: | Polyolefin |
| Sleeve Diameter: | .5 in, 12.7 mm |
| Compatible Wire Size: | 18 AWG |
| SKU: | PANH100X084H2T |
H100X084H2T
| Heilind Number: | PANH100X084H2T |
| Manufacturer: | Panduit |
| Manufacturer Number: | H100X084H2T |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The thermal transfer military grade heat-shrink label in yellow is single sided with a 1/2" (12.7mm) diameter and made of 3:1 flattened polyolefin. It is 1" (25.4mm) wide and .84" (21.3mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 2 label(s) per row and 1000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable.
More >>Specifications
Detailed Description
Easily identify wires and cables with our military-grade yellow heat-shrink labels. Made of durable 3:1 flattened polyolefin, these single-sided labels feature crisp, clear legends for quick and easy labeling. With a 1/2" diameter and 1" width, they offer reliable performance in a wide range of environments. Each roll contains 1000 labels, with 2 labels per row, making them perfect for efficient label production. Suitable for thermal transfer and dot matrix printing, these labels ensure superior readability. Operating temperature ranges from -55°C to 135°C, meeting diverse application needs. Stay organized with these high-quality heat-shrink labels, ideal for industrial and military use.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/26/2024 | PAN-PCN-20240226-1 - Product Improvement. Military Grade Single-Sided Heat Shrink Label Rolls, for use with TDP Thermal Transfer Desktop Printers, with 064, 084, and 240 diameter sizes, and H050, H100, and H200 widths will be updated to include a paper liner material in place of the current polyester liner material. The change will improve the ease of use for tearing off the liner to remove the heat shrink labels from a printer. The change has a slight difference in appearance, but no difference in form, fit, or functionality, compared to the previous design. This change affects part numbers within the following families: H***X064H*T H***X084H*T H200X240H*T H***X064H*T-B | Download | |||

