| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H100X165H2T |
| Color: | Yellow |
| Maximum Operating Temperature: | 135 °C, 275 °F |
| Minimum Operating Temperature: | -55 °C, -67 °F |
| Overall Width: | 1 in, 25.4 mm |
| Overall Height: | 1.65 in, 41.9 mm |
| Overall Length: | 1.65 in, 41.9 mm |
| Material: | Polyolefin |
| Sleeve Diameter: | 1 in, 25.4 mm |
| Compatible Wire Size: | 18 AWG |
| SKU: | PANH100X165H2T |
H100X165H2T
| Heilind Number: | PANH100X165H2T |
| Manufacturer: | Panduit |
| Manufacturer Number: | H100X165H2T |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The thermal transfer military grade heat-shrink label in yellow is single sided with a 1" (25.4mm) diameter and made of 3:1 flattened polyolefin. It is 1" (25.4mm) wide and 1.65" (41.9mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 2 label(s) per row and 500 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable.
More >>Specifications
Detailed Description
Easily identify wires and cables with our military-grade heat-shrink labels in vibrant yellow. Made of durable flattened polyolefin with a 3:1 shrink ratio, these single-sided labels ensure clear and reliable marking. Measuring 1" wide by 1.65" high, they offer ample space for labeling. With two labels per row and 500 labels per roll, they are convenient for large projects. Operating temperature ranges from -55°C to 135°C (-67°F to 275°F), suitable for various environments. RoHS compliant and compatible with 18 AWG wires, these labels provide efficient and professional wire and cable marking solutions.

