| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H150X034H1T |
| Color: | White |
| Maximum Operating Temperature: | 135 °C, 275 °F |
| Minimum Operating Temperature: | -55 °C, -67 °F |
| Overall Width: | 1.5 in, 38.1 mm |
| Overall Height: | .34 in, 8.6 mm |
| Overall Length: | .34 in, 8.6 mm |
| Material: | Super-Tack Polyester |
| Sleeve Diameter: | .19 in, 4.7 mm |
| Compatible Wire Size: | 18 AWG |
| SKU: | PANH150X034H1T |
H150X034H1T
| Heilind Number: | PANH150X034H1T |
| Manufacturer: | Panduit |
| Manufacturer Number: | H150X034H1T |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The thermal transfer military grade heat-shrink label in white is single sided with a 3/16" (4.76mm) diameter and made of 3:1 flattened polyolefin. It is 1.5" (38.1mm) wide and .34" (8.6mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 1 label(s) per row and 500 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable.
More >>Specifications
Detailed Description
Ensure clear and reliable wire and cable identification with our military-grade heat-shrink labels in white. These single-sided labels, made of 3:1 flattened polyolefin, feature a 3/16" diameter and are 1.5" wide by .34" high. Offering a durable solution for labeling, each roll contains 500 labels with 1 label per row. With a maximum operating temperature of 135 °C and a minimum of -55 °C, these labels are suitable for various environments. The super-tack polyester material ensures longevity, while compatibility with 18 AWG wires makes them versatile. RoHS compliant, these labels provide efficient and clear labeling for easy wire and cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | PAN-PCN-20220725-1 - Product Change. Military Grade Single-Sided Heat Shrink Label Rolls, for use with TDP Thermal Transfer Desktop Printers, with 025, 034, and 044 diameter sizes, will be updated to include a paper liner material in place of the current polyester liner material. The change will improve the ease of use for tearing off the liner to remove the heat shrink labels from a printer. The change has a slight difference in appearance, but no difference in form, fit, or functionality, compared to the previous design. | Download | |||

