| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H150X034H2T |
| Color: | Yellow |
| Maximum Operating Temperature: | 135 °C, 275 °F |
| Minimum Operating Temperature: | -55 °C, -67 °F |
| Overall Width: | 1.5 in, 38.1 mm |
| Overall Height: | .34 in, 8.6 mm |
| Overall Length: | 0 in, 0 mm |
| Material: | Polyolefin |
| Sleeve Diameter: | .19 in, 4.7 mm |
| Compatible Wire Size: | 18 AWG |
| SKU: | PANH150X034H2T |
H150X034H2T
| Heilind Number: | PANH150X034H2T |
| Manufacturer: | Panduit |
| Manufacturer Number: | H150X034H2T |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The thermal transfer military grade heat-shrink label in yellow is single sided with a 3/16" (4.76mm) diameter and made of 3:1 flattened polyolefin. It is 1.5" (38.1mm) wide and .34" (8.6mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 1 label(s) per row and 500 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable.
More >>Specifications
Detailed Description
Easily identify wires and cables with our Military Grade Heat-Shrink Label in vibrant yellow. Made of durable 3:1 flattened polyolefin, this single-sided label features a 3/16" diameter for secure application. With a width of 1.5" and a height of .34", it offers clear and reliable labeling. Each roll contains 500 labels, each with 1 label per row, ensuring efficient use. Operating temperature ranges from -55°C to 135°C, making it suitable for various environments. ROHS compliant, it guarantees safety and quality. Perfect for thermal transfer and dot matrix printing, these labels offer crisp, readable legends for seamless organization. Upgrade your labeling process with this essential tool.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | PAN-PCN-20220725-1 - Product Change. Military Grade Single-Sided Heat Shrink Label Rolls, for use with TDP Thermal Transfer Desktop Printers, with 025, 034, and 044 diameter sizes, will be updated to include a paper liner material in place of the current polyester liner material. The change will improve the ease of use for tearing off the liner to remove the heat shrink labels from a printer. The change has a slight difference in appearance, but no difference in form, fit, or functionality, compared to the previous design. | Download | |||

