| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H1.5X2BL6 |
| Color: | Black |
| Overall Width: | 1.75 in, 44.5 mm |
| Overall Height: | 1.98 in, 50.3 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | PVC |
| Height: | 1.98 in, 50.3 mm |
| Width: | 1.75 in, 44.5 mm |
| Product: | Wiring Duct Covers |
| SKU: | PANH1.5X2BL6 |
H1.5X2BL6
Specifications
Detailed Description
Enhance cable management with our Panduct® type H hinged cover wide slot wiring duct. Crafted from durable PVC in sleek black, this 1.5" wide by 2" high duct ensures efficient organization of cables. With a convenient 6-foot length, it's perfect for various applications. RoHS compliant for environmental responsibility, it's a reliable choice for any wiring project. Elevate your setup with this essential accessory.

