| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H1.5X2LG6 |
| Color: | Light Gray |
| Overall Width: | 1.75 in, 44.5 mm |
| Overall Height: | 1.98 in, 50.3 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | PVC |
| Height: | 1.98 in, 50.3 mm |
| Width: | 1.75 in, 44.5 mm |
| Product: | Wiring Duct Covers |
| SKU: | PANH1.5X2LG6 |
H1.5X2LG6
Specifications
Detailed Description
Enhance cable management with our Panduct® type H hinged cover wide slot wiring duct. Measuring 1.5 inches in width by 2 inches in height, this durable PVC duct spans 6 feet in length, providing ample space for organizing cables. The light gray hue seamlessly blends into any environment, while the hinged cover allows for easy access to cables. RoHS compliant, it guarantees a safe and environmentally friendly solution for your wiring needs. Upgrade your wire and cable management setup with this essential product.

