| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H200X025H2T |
| Color: | Yellow |
| Maximum Operating Temperature: | 135 °C, 275 °F |
| Minimum Operating Temperature: | -55 °C, -67 °F |
| Overall Width: | 2 in, 50.8 mm |
| Overall Height: | .25 in, 6.4 mm |
| Overall Length: | .25 in, 6.4 mm |
| Material: | Polyolefin |
| Sleeve Diameter: | .13 in, 3.3 mm |
| Compatible Wire Size: | 18 AWG |
| SKU: | PANH200X025H2T |
H200X025H2T
| Heilind Number: | PANH200X025H2T |
| Manufacturer: | Panduit |
| Manufacturer Number: | H200X025H2T |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The thermal transfer military grade heat-shrink label in yellow is one-sided with a 1/8" (3.2 mm) diameter and made of 3:1 flattened polyolefin. It is 2.0" wide and 0.25" high (50.8 x 6.4 mm). The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 1 label per row and 500 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable.
More >>Specifications
Detailed Description
Easily identify wires and cables with our Military Grade Heat-Shrink Label in vibrant yellow. This one-sided label, made of durable 3:1 flattened polyolefin, ensures clear and reliable marking. With a 2.0" width and 0.25" height, it fits various wire sizes, including 18 AWG. Operating smoothly in temperatures ranging from -55°C to 135°C (-67°F to 275°F), it offers lasting performance in harsh environments. Each roll contains 500 labels, mounted on a plastic carrier for easy application. Perfect for thermal transfer and dot matrix printing, these labels guarantee crisp, readable legends for efficient labeling tasks. Designed for versatility and durability, they are an essential tool for military, industrial, and commercial applications. RoHS compliant.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/20/2023 | PAN-PCN-20230308-1 - Paper Liner Change. Military Grade Single-Sided Heat Shrink Label Rolls, for use with TDP Thermal Transfer Desktop Printers, with 025, 034, and 044 diameter sizes, and H050, H100, and H200 widths will be updated to include a paper liner material in place of the current polyester liner material. The change will improve the ease of use for tearing off the liner to remove the heat shrink labels from a printer. The change has a slight difference in appearance, but no difference in form, fit, or functionality, compared to the previous design. | Download | |||
| 08/01/2022 | PAN-PCN-20220725-1 - Product Change. Military Grade Single-Sided Heat Shrink Label Rolls, for use with TDP Thermal Transfer Desktop Printers, with 025, 034, and 044 diameter sizes, will be updated to include a paper liner material in place of the current polyester liner material. The change will improve the ease of use for tearing off the liner to remove the heat shrink labels from a printer. The change has a slight difference in appearance, but no difference in form, fit, or functionality, compared to the previous design. | Download | |||

