| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H200X034H3T |
| Color: | Black |
| Maximum Operating Temperature: | 135 °C, 275 °F |
| Minimum Operating Temperature: | -55 °C, -67 °F |
| Overall Width: | 2 in, 50.8 mm |
| Overall Height: | .34 in, 8.6 mm |
| Overall Length: | 0 in, 0 mm |
| Material: | 3:1 Flattened Polyolefin |
| Sleeve Diameter: | .19 in, 4.7 mm |
| Compatible Wire Size: | 12 - 18 AWG |
| SKU: | PANH200X034H3T |
H200X034H3T
Specifications
Detailed Description
Enhance organization and durability in your workspace with our Black 3/16" diameter polyolefin shrink tubing. This convenient roll of 500 ensures ample supply for your labeling needs. The tubing, with a maximum operating temperature of 135 °C and a minimum of -55 °C, guarantees reliable performance in various environments. Measuring 2.00" in width and 0.34" in height, it accommodates 12-18 AWG wire sizes, offering versatile usage. Crafted from 3:1 Flattened Polyolefin, it provides a secure fit while maintaining flexibility. With RoHS compliance, you can trust in its quality and environmental responsibility. Ideal for wire and cable organization, this tubing is a must-have for efficient labeling and identification tasks.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/20/2023 | PAN-PCN-20230308-1 - Paper Liner Change. Military Grade Single-Sided Heat Shrink Label Rolls, for use with TDP Thermal Transfer Desktop Printers, with 025, 034, and 044 diameter sizes, and H050, H100, and H200 widths will be updated to include a paper liner material in place of the current polyester liner material. The change will improve the ease of use for tearing off the liner to remove the heat shrink labels from a printer. The change has a slight difference in appearance, but no difference in form, fit, or functionality, compared to the previous design. | Download | |||
| 08/01/2022 | PAN-PCN-20220725-1 - Product Change. Military Grade Single-Sided Heat Shrink Label Rolls, for use with TDP Thermal Transfer Desktop Printers, with 025, 034, and 044 diameter sizes, will be updated to include a paper liner material in place of the current polyester liner material. The change will improve the ease of use for tearing off the liner to remove the heat shrink labels from a printer. The change has a slight difference in appearance, but no difference in form, fit, or functionality, compared to the previous design. | Download | |||

