| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H200X044H3T |
| Color: | Black |
| Maximum Operating Temperature: | 135 °C, 275 °F |
| Minimum Operating Temperature: | -55 °C, -67 °F |
| Overall Width: | 2 in, 50.8 mm |
| Overall Height: | .44 in, 11.2 mm |
| Overall Length: | 0 in, 0 mm |
| Material: | 3:1 Flattened Polyolefin |
| Sleeve Diameter: | .25 in, 6.4 mm |
| Compatible Wire Size: | 10 - 16 AWG |
| SKU: | PANH200X044H3T |
H200X044H3T
Specifications
Detailed Description
Enhance organization and identification with our Black 1/4" diameter polyolefin shrink tubing, conveniently packaged in rolls of 500. Designed for efficient cable management, each sleeve has a width of 2.00" and a flattened 3:1 ratio for optimal fitting. With a sleek black finish, it's perfect for professional labeling in various applications. Operating smoothly in temperatures ranging from -55°C to 135°C (-67°F to 275°F), this durable tubing ensures long-lasting performance. Compatible with 10-16 AWG wires, it's a versatile solution for wire and cable marking needs. RoHS compliant for environmental responsibility, it's a must-have in any workspace.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/20/2023 | PAN-PCN-20230308-1 - Paper Liner Change. Military Grade Single-Sided Heat Shrink Label Rolls, for use with TDP Thermal Transfer Desktop Printers, with 025, 034, and 044 diameter sizes, and H050, H100, and H200 widths will be updated to include a paper liner material in place of the current polyester liner material. The change will improve the ease of use for tearing off the liner to remove the heat shrink labels from a printer. The change has a slight difference in appearance, but no difference in form, fit, or functionality, compared to the previous design. | Download | |||
| 08/01/2022 | PAN-PCN-20220725-1 - Product Change. Military Grade Single-Sided Heat Shrink Label Rolls, for use with TDP Thermal Transfer Desktop Printers, with 025, 034, and 044 diameter sizes, will be updated to include a paper liner material in place of the current polyester liner material. The change will improve the ease of use for tearing off the liner to remove the heat shrink labels from a printer. The change has a slight difference in appearance, but no difference in form, fit, or functionality, compared to the previous design. | Download | |||

