| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H200X122H2T-2 |
| Color: | Yellow |
| Maximum Operating Temperature: | 135 °C, 275 °F |
| Minimum Operating Temperature: | -55 °C, -67 °F |
| Overall Width: | 2 in, 50.8 mm |
| Overall Height: | 1.22 in, 31 mm |
| Overall Length: | 0 in, 0 mm |
| Material: | Polyolefin |
| Sleeve Diameter: | .75 in, 19 mm |
| Compatible Wire Size: | 18 AWG |
| SKU: | PANH200X122H2T-2 |
H200X122H2T-2
| Heilind Number: | PANH200X122H2T-2 |
| Manufacturer: | Panduit |
| Manufacturer Number: | H200X122H2T-2 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The thermal transfer military grade printable heat-shrink label in yellow is two-sided with a 0.75" (19.1 mm) diameter and made of 3:1 flattened polyolefin. It is 2.0" wide and 1.22" high (50.8 x 31.0 mm). The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 1 label per row and 250 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable.
More >>Specifications
Detailed Description
Easily identify and label wires and cables with our military-grade printable heat-shrink sleeve in vibrant yellow. This two-sided label, made of durable 3:1 flattened polyolefin, offers a clear and reliable solution for organizing your cables. With a 0.75" diameter, 2.0" width, and 1.22" height, it's designed for easy application. Each roll contains 250 labels, ensuring efficiency in your labeling tasks. Suitable for thermal transfer and dot matrix printing, these sleeves provide crisp, readable legends. Operating temperature ranges from -55°C to 135°C (-67°F to 275°F), making them ideal for various environments. Enhance your cable management with these high-quality heat-shrink labels.

