| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H200X240H2T |
| Color: | Yellow |
| Maximum Operating Temperature: | 135 °C, 275 °F |
| Minimum Operating Temperature: | -55 °C, -67 °F |
| Overall Width: | 2 in, 50.8 mm |
| Overall Height: | 2.4 in, 61 mm |
| Overall Length: | 0 in, 0 mm |
| Material: | Polyolefin |
| Sleeve Diameter: | 1.5 in, 38.1 mm |
| Compatible Wire Size: | 18 AWG |
| SKU: | PANH200X240H2T |
H200X240H2T
| Heilind Number: | PANH200X240H2T |
| Manufacturer: | Panduit |
| Manufacturer Number: | H200X240H2T |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The thermal transfer military grade heat-shrink label in yellow is one-sided with a 1 1/2" (38. 1 mm) diameter and made of 3:1 flattened polyolefin. It is 2.0" wide and 2.4" high (50.8 x 60.1 mm). The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 1 label per row and 100 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable.
More >>Specifications
Detailed Description
Enhance wire and cable identification with our military-grade heat-shrink label in vibrant yellow. Measuring 2.0" in width and 2.4" in height, this one-sided label is crafted from durable 3:1 flattened polyolefin, ensuring longevity and reliability in harsh environments. With a sleeve diameter of 1.5", it accommodates 18 AWG wires, making it versatile for various applications. Operating seamlessly between -55°C and 135°C (-67°F to 275°F), it guarantees performance in extreme temperature settings. Each roll comprises 100 labels, each offering a crisp, clear legend for easy readability. Perfect for thermal transfer and dot matrix printing, this label streamlines the labeling process efficiently. RoHS compliant, it aligns with environmental standards, making it a sustainable choice for your labeling needs. Elevate your wire and cable marking with this high-quality heat-shrink label, designed to meet stringent military-grade requirements.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/26/2024 | PAN-PCN-20240226-1 - Product Improvement. Military Grade Single-Sided Heat Shrink Label Rolls, for use with TDP Thermal Transfer Desktop Printers, with 064, 084, and 240 diameter sizes, and H050, H100, and H200 widths will be updated to include a paper liner material in place of the current polyester liner material. The change will improve the ease of use for tearing off the liner to remove the heat shrink labels from a printer. The change has a slight difference in appearance, but no difference in form, fit, or functionality, compared to the previous design. This change affects part numbers within the following families: H***X064H*T H***X084H*T H200X240H*T H***X064H*T-B | Download | |||

