H2X2LG6

Heilind Number:PANH2X2LG6
Manufacturer:Panduit
Manufacturer Number:H2X2LG6
Datasheet:Product Bulletin
ECAD Model:
3D Model

Description:

Panduct® type H hinged cover wide slot wiring duct, 2 W x 2 H, 6' length, PVC, light gray.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit H2X2LG6
Color:Light Gray
Overall Width:2.17 in, 55.1 mm
Overall Height:1.92 in, 48.8 mm
Overall Length:1.8 m, 6 ft
Material:PVC
Height:1.92 in, 48.8 mm
Width:2.17 in, 55.1 mm
Product:Wiring Duct Covers
SKU:PANH2X2LG6

Detailed Description

Upgrade your wire and cable management setup with our Panduct® type H hinged cover wide slot wiring duct. Designed for convenience, this duct features a 2 W x 2 H size and a 6-foot length, making it ideal for organizing and protecting cables in various settings. Crafted from durable PVC in a sleek light gray hue, it seamlessly blends in with any environment. With an overall width of 2.17 inches and a height of 1.92 inches, it offers ample space for efficient cable routing. The hinged cover adds an extra layer of security, while the wide slot design allows for easy cable insertion and removal. RoHS compliant for environmental responsibility, this wiring duct is a reliable choice for your wire management needs. Upgrade your wire and cable management setup with our Panduct® type H hinged cover wide slot wiring duct. Designed for convenience, this duct features a 2 W x 2 H size and a 6-foot length, making it ideal for organizing and protecting cables in various settings. Crafted from durable PVC in a sleek light gray hue, it seamlessly blends in with any environment. With an overall width of 2.17 inches and a height of 1.92 inches, it offers ample space for efficient cable routing. The hinged cover adds an extra layer of security, while the wide slot design allows for easy cable insertion and removal. RoHS compliant for environmental responsibility, this wiring duct is a reliable choice for your wire management needs.