H2X3BL6

Heilind Number:PANH2X3BL6
Manufacturer:Panduit
Manufacturer Number:H2X3BL6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Panduct® type H hinged cover wide slot wiring duct, 2 W x 3 H, 6' length, PVC, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit H2X3BL6
Color:Black
Overall Width:2.17 in, 55.1 mm
Overall Height:3.06 in, 77.7 mm
Overall Length:1.8 m, 6 ft
Material:PVC
Height:3.06 in, 77.7 mm
Width:2.17 in, 55.1 mm
Product:Wiring Duct Covers
SKU:PANH2X3BL6

Detailed Description

Enhance cable organization with our Panduct® type H hinged cover wide slot wiring duct. Designed for efficient wire management, this duct features a 2-inch width and 3-inch height, ideal for accommodating various cables. With a durable PVC construction in sleek black, it seamlessly blends with any setup. The 6-foot length offers ample space for routing cables, while the hinged cover allows for easy access when needed. RoHS compliant, this wiring duct ensures both performance and environmental responsibility. Upgrade your cable management system with this essential accessory.