| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H3X4BL6 |
| Color: | Black |
| Overall Width: | 3.25 in, 82.5 mm |
| Overall Height: | 104.1 mm, 4.1 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | PVC |
| Height: | 104.1 mm, 4.1 in |
| Width: | 3.25 in, 82.5 mm |
| Product: | Wiring Duct Covers |
| SKU: | PANH3X4BL6 |
H3X4BL6
Specifications
Detailed Description
Enhance cable management efficiency with our Panduct® type H hinged cover wide slot wiring duct. This durable PVC duct features a 3 W x 4 H design, ideal for organizing cables in various settings. With a convenient 6-foot length and sleek black finish, it seamlessly integrates into any workspace. The hinged cover allows for easy access to cables while maintaining a neat and professional appearance. Perfect for commercial and industrial applications, this duct ensures optimal organization and protection for your wiring needs. Elevate your cable management system with this essential component.

