HC3LG6

Heilind Number:PANHC3LG6
Manufacturer:Panduit
Manufacturer Number:HC3LG6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Hinged duct cover, 3 W x 6' length, PVC, light gray.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HC3LG6
Color:Light Gray1
Overall Width:3.39 in, 86.1 mm
Overall Height:.44 in, 11.2 mm
Overall Length:6 ft, 1.8 m
Material:PVC
Height:11.2 mm, .44 in
Width:86.1 mm, 3.39 in
Product:Wiring Duct Covers
Compatible Duct Width:3 in, 76.2 mm
SKU:PANHC3LG6

Detailed Description

Enhance the safety and organization of your wiring setup with our Hinged Duct Cover. Measuring 3 inches in width and 6 feet in length, this essential accessory is crafted from durable PVC in a sleek light gray hue, seamlessly blending into any environment. With a low profile design, it discreetly conceals and protects cables while ensuring easy access for maintenance. RoHS compliant for environmental responsibility, it's a must-have for tidy and compliant wire and cable management. Partner it with our Wiring Duct Covers for a complete solution.