HLS-75R16

Heilind Number:PANHLS-75R16
Manufacturer:Panduit
Manufacturer Number:HLS-75R16
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Tak-Ty hook & loop strip roll cable tie, 75' (22.9m) length, .75 (19.1mm) width, nylon loop, nylon hook, Aqua

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HLS-75R16
Maximum Operating Temperature:104 °C, 220 °F
Minimum Operating Temperature:-18 °C, 0 °F
Overall Width:.75 in, 19.1 mm
Overall Length:900 in, 22860 mm
Material:Nylon
Tensile Strength:50 lb, 222 N
Product:Hook & Loop Cable & Wire Ties
Environment Application:indoor1
SKU:PANHLS-75R16

Detailed Description

Secure your cables with ease using the Tak-Ty hook & loop strip roll cable tie. This 75-foot (22.9m) long strip features a durable nylon loop and hook in Aqua, ensuring reliable fastening. With a width of .75 inches (19.1mm), it accommodates various cable sizes. Operating effortlessly in temperatures ranging from -18°C to 104°C (0°F to 220°F), it is suitable for indoor use. Boasting a tensile strength of 222N (50lb), this tie guarantees a strong hold for your cables, making it an essential accessory in wire and cable management.