| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HS1.5X2BL6NM |
| Color: | Black |
| Overall Width: | 1.75 in, 44.5 mm |
| Overall Height: | 1.98 in, 50.3 mm |
| Overall Length: | 6 ft, 1.8 m |
| Material: | PVC |
| Height: | 1.98 in, 50.3 mm |
| Width: | 44.5 mm, 1.75 in |
| Product: | Wiring Duct Covers |
| SKU: | PANHS1.5X2BL6NM |
HS1.5X2BL6NM
Specifications
Detailed Description
Easily manage your wiring with this solid hinged duct, measuring 1.5 inches in width by 2 inches in height, and extending 6 feet in length. Crafted from durable PVC in sleek black, it offers a reliable solution for organizing cables. Mounting holes are not included, providing flexibility in installation. Perfect for tidy cable management in various settings, this duct cover ensures a professional and streamlined appearance. Explore our range of Wire & Cable Management Products for all your organization needs.

