| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HS2X3BL6NM |
| Color: | Black |
| Overall Width: | 2.17 in, 55.1 mm |
| Overall Height: | 3.06 in, 77.7 mm |
| Overall Length: | 6 ft, 1.8 m |
| Material: | PVC |
| Height: | 3.06 in, 77.7 mm |
| Width: | 2.17 in, 55.1 mm |
| Product: | Wiring Duct Covers |
| SKU: | PANHS2X3BL6NM |
HS2X3BL6NM
Specifications
Detailed Description
Enhance cable management with our solid hinged duct, measuring 2 inches in width by 3 inches in height, with a length of 6 feet. Made of durable PVC material in sleek black, this duct ensures efficient organization without the need for mounting holes. Its compact design, with an overall width of 2.17 inches and height of 3.06 inches, is perfect for neatly concealing and protecting wires. Ideal for use in a variety of settings, this product is a must-have for maintaining a tidy and safe work environment.

