HSTT05-CC

Heilind Number:PANHSTT05-CC
Manufacturer:Panduit
Manufacturer Number:HSTT05-CC
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin wall heat shrink, .05" (1.2mm) diameter, clear cross-linked polyolefin, 100 ft. (30.5) per reel.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTT05-CC
Color:Clear
Overall Length:100 ft, 30.5 m
Material:Polyolefin cross-linked
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:.046 in, 1.2 mm
SKU:PANHSTT05-CC

Detailed Description

Enhance cable protection with our Thin Wall Heat Shrink Tubing. Crafted from durable clear cross-linked polyolefin, this .05" (1.2mm) diameter tubing offers a 2:1 shrink ratio for secure fitting. With 100 ft. (30.5m) of tubing on a convenient reel, it's perfect for various applications. RoHS compliant and featuring an expanded diameter of .046 in (1.2mm), this tubing ensures quality and reliability for your wire and cable management needs. Stay ahead of the curve with this essential abrasion protection solution.