HSTT12-CC

Thin wall heat shrink, .12" (3.2mm) diameter, clear cross-linked polyolefin, 100 ft. (30.5m) per reel.

Enhance your cable management with our Thin Wall Heat Shrink Tubing. Measuring .12" in diameter, this clear polyolefin tubing offers durable protection with a 2:1 shrink ratio, perfect for securing and insulating wires. Each reel contains 100 ft (30.5m) of tubing, ensuring you have an ample supply for various projects. RoHS compliant and made of cross-linked polyolefin, it guarantees both quality and environmental responsibility. Ideal for abrasion protection, it's a must-have for any electrical or DIY enthusiast. Upgrade your setup with this essential heat shrink tubing for reliable and professional-grade wire management.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTT12-CC
Color:Clear
Overall Length:100 ft, 30.5 m
Material:Polyolefin cross-linked
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:.125 in, 3.2 mm
SKU:PANHSTT12-CC
Nominal Recovered Wall Thickness mm:0.5 (mm)
Application:For Dry Locations
Nominal Recovered Wall Thickness In:0.02 (In.)
Nominal Diameter mm:3.2 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: