HSTT150-C

Thin wall heat shrink, 1.5" (38.1mm) diameter, black cross-linked polyolefin, 100 ft. (30.5m) per reel.

Enhance cable organization and protection with our Thin Wall Heat Shrink Tubing. This high-quality black tubing, made of cross-linked polyolefin, ensures reliable insulation in various applications. With a 2:1 shrink ratio and a generous 1.5-inch diameter, it accommodates a wide range of cable sizes. Each reel contains 100 feet (30.5 meters) of tubing, providing ample coverage for your projects. Not only does it offer excellent heat shrink capabilities, but it is also flame retardant for added safety. RoHS compliant and suitable for diverse industries, this tubing is a must-have for efficient wire and cable management.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTT150-C
Color:Black
Overall Length:100 ft, 30.5 m
Material:Flame retardant polyolefin cross-linked except clear
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:1.5 in, 38.1 mm
SKU:PANHSTT150-C
Application:For Dry Locations
Nominal Recovered Wall Thickness In :0.04 (In.)
Nominal Recovered Wall Thickness mm :1 (mm)
Nominal Diameter mm :38.1 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: