HSTT150-C2

Thin wall heat shrink, 1.5" (38.1mm) diameter, red cross-linked polyolefin, 100 ft. (30.5m) per reel.

Enhance cable insulation and protection with our Thin Wall Heat Shrink Tubing. Measuring 1.5 inches (38.1mm) in diameter and available in a vibrant red hue, this tubing is both visually striking and functionally efficient. Made from flame-retardant polyolefin, it ensures safety in various applications. With a shrink ratio of 2:1, it snugly fits around cables, providing a secure seal. Each reel contains 100 feet (30.5m) of tubing, offering ample supply for your needs. RoHS compliant and crafted for durability, this product is a reliable solution for wire and cable management, abrasion protection, and more. Elevate your projects with our high-quality Heat Shrink Tubing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTT150-C2
Color:Red
Overall Length:100 ft, 30.5 m
Material:Flame retardant polyolefin cross-linked except clear
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:1.5 in, 38.1 mm
SKU:PANHSTT150-C2
Nominal Recovered Wall Thickness In:0.04 (In.)
Application:For Dry Locations
Nominal Recovered Wall Thickness mm:1 (mm)
Nominal Diameter mm:38.1 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/01/2023PAN-PCN-20230921-1 - Color Variation & Drawing Change. Effective immediately, you may experience a slight color variation in our HSTT product offering. In addition, the customer drawing for the HSTTVA family is revised with a few minor dimensional changes for Nominal Recovered Wall Thickness.
Download