| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HSTT19-48-Q1 |
| Color: | Brown |
| Overall Length: | 4 ft, 1.2 m |
| Material: | Flame retardant polyolefin cross-linked except clear |
| Shrink Ratio: | 2:1 |
| Product: | Heat Shrink Tubing |
| Expanded Diameter: | .187 in, 4.8 mm |
| SKU: | PANHSTT19-48-Q1 |
HSTT19-48-Q1
Specifications
Detailed Description
Enhance cable and wire protection with our Thin Wall Heat Shrink Tubing. Measuring .19" (4.8mm) in diameter and boasting a brown cross-linked polyolefin construction, this tubing is not only durable but also flame retardant. Each package contains 25 pieces, providing ample supply for various projects. With an impressive 2:1 shrink ratio, it ensures a snug fit around cables. The tubing's expanded diameter of .187 in (4.8 mm) allows for easy application, while its overall length of 1.2m (4ft) caters to different needs. Rest assured, our product complies with RoHS standards, making it a reliable choice for your wire and cable management requirements. Upgrade to our Heat Shrink Tubing for efficient and effective abrasion protection.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2023 | PAN-PCN-20230921-1 - Color Variation & Drawing Change. Effective immediately, you may experience a slight color variation in our HSTT product offering. In addition, the customer drawing for the HSTTVA family is revised with a few minor dimensional changes for Nominal Recovered Wall Thickness. | Download | |||

