HSTT50-48-5-2

Thin wall heat shrink, .50" (12.7mm) diameter, red cross-linked polyolefin, 5 pc. package quantity.

Enhance the durability and safety of your wiring with our Thin Wall Heat Shrink Tubing. Measuring at .50" in diameter, this vibrant red tubing is crafted from cross-linked polyolefin, ensuring excellent flame retardant properties. Each package contains 5 pieces, offering ample coverage for your needs. With a shrink ratio of 2:1, it snugly fits around cables, providing insulation and protection. At 1.2 meters (4 feet) in length, it's versatile for various applications. RoHS compliant and made from high-quality materials, this tubing guarantees reliable performance. Upgrade your wire and cable management with this essential product.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTT50-48-5-2
Color:Red
Overall Length:4 ft, 1.2 m
Material:Flame retardant polyolefin cross-linked except clear
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:.5 in, 12.7 mm
SKU:PANHSTT50-48-5-2
Nominal Diameter mm:12.7 (mm)
Application:For Dry Locations
Nominal Recovered Wall Thickness In:0.025 (In.)
Nominal Recovered Wall Thickness mm:0.6 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/01/2023PAN-PCN-20230921-1 - Color Variation & Drawing Change. Effective immediately, you may experience a slight color variation in our HSTT product offering. In addition, the customer drawing for the HSTTVA family is revised with a few minor dimensional changes for Nominal Recovered Wall Thickness.
Download