HSTT75-T

Thin wall heat shrink, .75" (19.0mm) diameter, black cross-linked polyolefin, 200 ft. (61.0m) per reel.

Enhance your wire and cable management with our Thin Wall Heat Shrink Tubing. With a diameter of .75 inches (19.0mm) and a generous length of 200 feet (61.0m) per reel, this black cross-linked polyolefin tubing offers exceptional insulation and protection. Its flame retardant properties make it a reliable choice for various applications, while its 2:1 shrink ratio ensures a secure fit. RoHS compliant, it meets environmental standards without compromising on performance. Perfect for abrasion protection and heat shrink applications, this tubing is a versatile solution for your cable management needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTT75-T
Color:Black
Overall Length:200 ft, 61 m
Material:Flame retardant polyolefin cross-linked except clear
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:19.1 mm, .75 in
SKU:PANHSTT75-T
Nominal Recovered Wall Thickness In:0.03 (In.)
Nominal Recovered Wall Thickness mm:0.8 (mm)
Nominal Diameter mm:19.1 (mm)
Application:For Dry Locations

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: