HSTTK19-48-Q
Thin wall PVDF KYNAR heat shrink, .19" (4.8mm) diameter, clear cross-linked polyvinylidfene fluoride, 25 pc. package quantity.
Enhance the durability and protection of your wiring with our Thin Wall PVDF KYNAR Heat Shrink Tubing. Measuring .19" in diameter and boasting a shrink ratio of 2:1, this clear tubing is crafted from cross-linked polyvinylidene fluoride, ensuring superior performance in demanding environments. With a generous 1.2 meter (4 ft) length and a package quantity of 25 pieces, it's perfect for various applications. Enjoy peace of mind knowing that this tubing is RoHS compliant, making it a safe and environmentally friendly choice. Upgrade your wire and cable management with this essential abrasion protection solution.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | HSTTK19-48-Q |
Color: | Clear |
Overall Length: | 1.2 m, 4 ft |
Material: | Kynar |
Shrink Ratio: | 2:1 |
Product: | Heat Shrink Tubing |
Expanded Diameter: | .187 in, 4.8 mm |
SKU: | PANHSTTK19-48-Q |
Nominal Diameter mm: | 4.8 (mm) |
Nominal Recovered Wall Thickness mm: | 0.3 (mm) |
Nominal Recovered Wall Thickness In: | 0.01 (In.) |
Application: | For Dry Locations |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |