PN14-8R-M

Ring Terminal, 18 – 14 AWG, #8 stud size, nylon insulated, bulk package.

Part Aliases: Panduit MS25036-153  
Enhance your electrical connections with our durable Ring Terminal, designed for 18-14 AWG wires and featuring a #8 stud size for secure attachment. With nylon insulation, it ensures safety and reliability, even in high-temperature environments reaching up to 105°C (221°F). This terminal is rated for a maximum voltage of 600V (.6 kV), making it suitable for various applications. Crafted from copper with a tin-plated finish, it guarantees efficient conductivity and corrosion resistance. The barrel length of .43 inches (10.9 mm) accommodates wires with a diameter of up to 4.1 mm (.16 inches), while the Insulation Grip Sleeve design provides added protection. RoHS compliant and meticulously engineered, this terminal is a vital component in the realm of connectors and crimp terminals, offering quality performance for your projects. Elevate your wiring tasks with this essential product in the Crimp Ring Terminal category.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN14-8R-M
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Nylon
Barrel Length:10.9 mm, .43 in
Wire Insulation Diameter:.16 in, 4.1 mm
Barrel Type:Insulation Grip Sleeve
Finish:Tin-Plated
Product Type:Ring Terminal
Part Aliases:MS25036-153
SKU:PANPN14-8R-M
Supplier Product:Ring Terminals
Tongue Length mm:10.9 (mm)
Minimum Wire Insulation Diameter In:0.08 (In.)
Tongue Thickness mm:0.8 (mm)
Tongue Thickness In:0.03 (In.)
Insulation Diameter mm:4.1 (mm)
For Use With:CT-550, CT-1550, CT-1551,CT-460
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Maximum Copper Conductor Size AWG SOL:14 AWG
CSA Temperature Rating:105
Stud Hole Size mm:4.3 (mm)
Minimum Metric Conductor Size mm:1.5 (mm²)
Overall Length mm:21.6 (mm)
Minimum Copper Conductor Size AWG STR:#16 AWG
Minimum Wire Insulation Diameter mm:2 (mm)
Maximum Copper Conductor Size AWG STR:14 AWG
Stud Hole Size In:1/6 (In.)
Tongue Width In:0.31 (In.)
Insulation Diameter In:0.16 (In.)
Tongue Width mm:7.9 (mm)
Wire Strip Length mm:5.6 (mm)
Flammability Rating:UL 94 V-2/UL 94 HB
Overall Width mm:7.9 (mm)
Finish Coating:Tin-Plated
Wire Strip Length In:0.22 (In.)
Minimum Copper Conductor Size AWG SOL:#16 AWG
Color Code:Blue
Tongue Length In:0.43 (In.)
Overall Length In:0.85 (In.)
Overall Width In:0.31 (In.)
Maximum Metric Conductor Size mm:2.5 (mm²)
Sub Brand:Reel Smart

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/22/2022PAN-PCN-20220822-2 - Cosmetic Change. Panduit will be moving the UL required markings from the bottom to the top of the terminal tongue on our #8 stud size Loose Piece and ReelSmartTM terminals. There will also be an addition of a "8" to help differentiate #8 sized terminals from closely sized #6 and #10 sizes which may help avoid misinstallation and improve convenience for installers and quality inspectors. This is expected to be a running change over the course of several months as this is cosmetic only, and will not affect the performance of the product.
Download