HSTTK50-48-5
Thin wall PVDF KYNAR heat shrink, .50" (12.7mm) diameter, clear cross-linked polyvinylidfene fluoride, 5 pc. package quantity.
Enhance the durability and longevity of your electrical systems with our Thin Wall PVDF KYNAR Heat Shrink Tubing. This clear, cross-linked polyvinylidene fluoride tubing offers superior protection for wires and cables, with a 2:1 shrink ratio ensuring a secure fit. Each 1.2-meter package contains five pieces, perfect for various projects. Made of high-quality Kynar material, it guarantees reliability and performance. With RoHS compliance, you can trust in its environmental responsibility. Say goodbye to abrasion and wear, and invest in the longevity of your electrical connections with our Heat Shrink Tubing.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | HSTTK50-48-5 |
Color: | Clear |
Overall Length: | 4 ft, 1.2 m |
Material: | Kynar |
Shrink Ratio: | 2:1 |
Product: | Heat Shrink Tubing |
Expanded Diameter: | .5 in, 12.7 mm |
SKU: | PANHSTTK50-48-5 |
Nominal Diameter mm: | 12.7 (mm) |
Nominal Recovered Wall Thickness mm: | 0.3 (mm) |
Application: | For Dry Locations |
Nominal Recovered Wall Thickness In: | 0.012 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |